You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFA03M

Switch, RCD, 230 V, 30 mA, 40 ms, BS 1363

TFA03M - Switch, RCD, 230 V, 30 mA, 40 ms, BS 1363

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
TFA03M
Order Code:
1642918
Also Known As:
GTIN UPC EAN: 5012483009260

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
-

:
30mA

:
40ms

:
BS 1363

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Single metal RCD protected socket for new installations or to replace existing sockets. This RCD socket will provide protection against electric shocks and fires when operating home appliances, gardening equipment, power tools and industrial machines/equipment. Units fully comply with BS7288 and BS1363. Operation: The RCD unit will detect potentially dangerous faults by monitoring the integrity of the mains supply and will break the circuit instantaneously if a fault occurs, minimising the risk of potentially fatal electric shocks. Non-latching types require manual reset to restore power after the power supply is temporarily lost (a must for power tools).
  • Extra fast action: Trips out within 40ms
  • Automatically disconnects both Live and Neutral connections leaving the earth connection intact
  • Test button for safety checks
  • Protection is maintained when neutral is lost, or with pulsating DC earth fault currents
  • Trips out when the power supply is temporarily lost
  • Supplied with a 40mm BS metal surface wall box

Also Known As

GTIN UPC EAN: 5012483009260

No Longer Manufactured

£45.31 ( ex VAT  ) £54.372 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £45.31 £54.372
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £40.78 £48.936
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange