Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR50-36
Order Code4132945
Product RangeTGR50 Series
Also Known AsGTIN UPC EAN: 5060892270443
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR50-36
Order Code4132945
Product RangeTGR50 Series
Also Known AsGTIN UPC EAN: 5060892270443
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max52.2W
Output Voltage - Output 136V
Output Current - Output 11.45A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output Type-
Product RangeTGR50 Series
SVHCTo Be Advised
Product Overview
- Dual terminal use, accepting AC or DC input
- Equipped with low standby power consumption for high efficiency
- Short circuit, over-current and over-voltage protection
- IEC/EN/UL62368, IEC/EN60335, GB4943, IEC/EN61558 safety approval
- Over-voltage class Ⅲ
Technical Specifications
Power Supply Applications
ITE
Output Power Max
52.2W
Output Current - Output 1
1.45A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TGR50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2