You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TTN-ND-868 - 

Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)

TTN-ND-868 - Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)
TTN-ND-868 - Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)
TTN-ND-868 - Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)
TTN-ND-868 - Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTN-ND-868
Order Code:
2675817
Product Range
The Things Network
Technical Datasheet:
TTN-ND-868   Datasheet
See all Technical Docs

Product Information

:
Sensor Node Development Board
:
The Things Uno, The Things Gateway
:
The Things Network
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Things Node is an ideal LoRaWAN device to start prototyping your ideas without having to deal with breadboards, wires and sensors. The Things Node is based on the SparkFun Pro Micro and has an added Microchip LoRaWAN module along with an embedded antenna. It contains a temperature sensor, digital accelerometer, light sensor, button and RGB LED. All this is packaged in a matchbox sized waterproof casing. This version operates on the EU approved frequency 868MHz.
  • Fastest way to get started with LoRaWAN (Long Range WAN)
  • Create a LoRaWAN sensor prototype in an hour
  • Wireless range of up to 10 km (6 miles)
  • Engage with a global community of IoT developers
  • Fully compatible with Arduino devices and software
  • Easy cloud integration with popular IoT platforms
  • Based on open source standards
  • Devices can freely communicate over all gateways connected to The Things Network
  • LoRaWAN library included
  • Operates at 868MHz for use in the EU (CE Approved)

Applications

Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

 

213 In stock

63 in stock for next day delivery (Liege stock)
150 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

90 will be available for delivery on 01/06/19

More stock available week commencing 04/11/19

£49.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.99
 
150+ £43.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note