You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TTN-GW-868 - 

Network Gateway, The Things Network, LoRaWAN, IoT Development, EU Only (868MHz)

TTN-GW-868 - Network Gateway, The Things Network, LoRaWAN, IoT Development, EU Only (868MHz)
TTN-GW-868 - Network Gateway, The Things Network, LoRaWAN, IoT Development, EU Only (868MHz)
TTN-GW-868 - Network Gateway, The Things Network, LoRaWAN, IoT Development, EU Only (868MHz)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTN-GW-868
Order Code:
2675813
Product Range
The Things Network
Technical Datasheet:
TTN-GW-868   Datasheet
See all Technical Docs

Product Information

:
Wireless Gateway
:
The Things Network Uno, The Things Network Node
:
The Things Network
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LoRaWAN base station enables devices such as sensors and embedded computers to connect to the internet. With an easy to connect process, you are creating the most substantial aspect of your IoT data network. Activate the gateway in just 5 minutes and create your own local network. Wiith the capacity to serve thousands of nodes, the gateway is the main building block of your connected network. This version operates at 868MHz for use in the EU.
  • Fastest way to get started with LoRaWAN (Long Range WAN)
  • Set up your own LoRaWAN network in as little as 5 minutes
  • Connects easily to your WiFi or Ethernet connection
  • Wireless range of up to 10 km (6 miles)
  • Engage with a global community of IoT developers
  • Easy cloud integration with popular IoT platforms
  • Based on open source hardware and software standards
  • Devices can freely communicate over all gateways connected to The Things Network
  • XBEE slot for future connectivity protocols or homebrew add-ons.
  • Security through the https connection and embedded in the LoRaWAN protocol
  • Can serve thousands of nodes (depending on traffic)
  • Operates at 868MHz for use in the EU (CE Certified)

Applications

Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

 

307 In stock

196 in stock for next day delivery (Liege stock)
111 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

100 will be available for delivery on 01/06/19

More stock available week commencing 04/11/19

£250.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £250.79
 
150+ £229.59
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note