You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR111-2EVM

Evaluation Module, Precision Voltage-to-Current Converter/Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR111-2EVM
Order Code:
3009832

Product Overview

The XTR111-2EVM is an Evaluation Module used for the basic functional evaluation of the XTR111. It is initially configured to a basic setup for 0 to 20mA operation with a 0 to 5V input. Note that although the accuracy of the gain setting resistor, RSET, used in the EVM is 0.1%, the XTR111 device has greater accuracy. The remaining resistors are standard 1%.The voltage regulator is set to 5V. The EVM requires one external power-supply voltage with a range of 8 to 40V. Easily-configurable digital inputs (OD and EF) to disable the output, modify the output circuit for voltage output or apply a 4mA signal shift.
  • Easy access to all device pins
  • LED indicator for the error flag
  • Output protection and filtering circuitry

Applications

Embedded Design & Development

Product Information


:
Texas Instruments

:
XTR111

:
Power Management

:
Voltage to Current Converter

:
Eval Board XTR111

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

Available for back order

Deliveries start from 04/09/20

Notify me when back in stock

£49.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.