You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ULN2803ADWR - 

Bipolar Transistor Array, NPN, 50 V, 500 mA, SOIC

ULN2803ADWR - Bipolar Transistor Array, NPN, 50 V, 500 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2803ADWR
Order Code:
3009704

Product Overview

The ULN2803ADWR is a high-current Transistor Array consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers. The device has a 2.7kR series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices.
  • High-voltage output
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • Relay driver applications
  • Compatible with ULN2800A series
  • Green product and no Sb/Br
  • -40 to 85°C Operating temperature range

Applications

Power Management, Motor Drive & Control, LED Lighting, Industrial

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
SOIC
:
18Pins
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3125103RL Check stock
Cut Tape :3125103 Check stock

18,000 In stock

18,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

8,000 will be available for delivery on 31/08/20

More stock available week commencing 22/02/21

£0.471

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £0.471
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.454
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
5+ £1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.929
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.698
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.597
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.487
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 3125103) x 0.487 = £974.00
Total Price: £974.00
2000 (Re-reel 3125103RL) x 0.487 = £974.00
Total Price: £974.00
2000 (Reel 3009704) x 0.471 = £942.00
Total Price: £942.00
Choose your packaging preference
3125103
3125103RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.