You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ULN2803ADWR .

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 2.25 W, 500 hFE, SOIC

TEXAS INSTRUMENTS ULN2803ADWR .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2803ADWR .
Order Code:
1652419
Product Range
Darlington array

Product Range Selector (Darlington array)

See all from this product range

Alternatives for ULN2803ADWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, NPN, 50 V, 500 mA, SOIC

Date/Lot Code
Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, NPN, 50 V, 500 mA, SOIC

Date/Lot Code
Reel
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ULN2803ADWR from Texas Instruments is a surface mount, high voltage and high current darlington transistor array in SOIC package. This device consists of eight NPN darlington pairs that feature high voltage outputs with common cathode clamp diodes for switching inductive loads. Collector current rating of each darlington pair is 500mA and pairs may be connected in parallel for higher current capability. Typical applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • High voltage outputs of 50V
  • Inputs compatible with various types of logic
  • On state input voltage of 3V at 300mA collector current
  • Collector to emitter saturation voltage of 1.3V at 350mA collector current
  • Operating temperature range -40°C to 85°C
  • Collector current (Ic) of 500mA (single output)

Applications

Motor Drive & Control, Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
50V

:
500mA

:
2.25W

:
500hFE

:
SOIC

:
18Pins

:
Surface Mount

:
85°C

:
Darlington array

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):1652419RL Check stock

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£1.22 ( ex VAT  ) £1.464 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.97 £1.164
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.702 £0.8424
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.662 £0.7944
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.621 £0.7452
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.435 £0.5220
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.425 £0.5100
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.