You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCD9222RGZT

PWM Controller, 3.6V-3V supply, 2 MHz, VQFN-48

UCD9222RGZT - PWM Controller, 3.6V-3V supply, 2 MHz, VQFN-48
UCD9222RGZT - PWM Controller, 3.6V-3V supply, 2 MHz, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCD9222RGZT
Order Code:
2437963

Product Overview

The UCD9222RGZT is a two-rail synchronous buck digital Pulse Width Modulation (PWM) Controller designed for non-isolated DC/DC power applications. This device integrates dedicated circuitry for DC/DC loop management with support for up to two VID interfaces. Additionally, it has flash memory and a serial interface to support configurability, monitoring and management. Several Voltage Identification (VID) modes are supported, including a 4-bit parallel interface, a 6-bit interface and a 8-bit serial interface. It is designed to provide a wide variety of desirable features for non-isolated DC/DC converter applications while minimizing the total system component count by reducing external circuits. The solution integrates multi-loop management with sequencing, margining and tracking to optimize for total system efficiency. Additionally, loop compensation and calibration are supported without the need to add external components.
  • Fully configurable two-output non-isolated DC/DC
  • Duty-cycle resolution
  • Up to 1mV closed loop resolution
  • Supports multiple soft-start and soft-stop configurations including prebias start-up
  • Supports voltage margining and sequencing
  • Auxiliary ADC inputs
  • Multiple levels of over-current fault protection
  • External current fault inputs
  • Analog comparators monitor current sense voltage
  • Current continually digitally monitored
  • Over and under-voltage fault protection
  • Over-temperature fault protection
  • Enhanced nonvolatile memory with error correction code (ECC)
  • Device operates from a single supply with an internal regulator
  • Controller that allows operation over a wide supply voltage range
  • Supported by Fusion Digital Power™ designer, a full featured
  • PC based design tool to simulate, configure and monitor power supply performance
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
3V

:
3.6V

:
VQFN

:
48Pins

:
2MHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

No Longer Stocked

£4.87 ( ex VAT  ) £5.844 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
250+ £4.87 £5.844
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £4.46 £5.352
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ £3.76 £4.512
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange