You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UCC28C43D

Current Mode PWM, 18V-12V supply, 1 MHz, 18V/200mA out, SOIC-8

TEXAS INSTRUMENTS UCC28C43D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28C43D
Order Code:
3123607

Product Overview

The UCC28C43D is a BiCMOS Low-power Current Mode PWM Controller with pin-for-pin compatibility to the industry standard UC384xA family and UC384x family of PWM controllers. Providing necessary features to control fixed frequency, peak current-mode power supplies, this controller offers the following performance advantages. The device offers high-frequency operation up to 1MHz with low start-up and operating currents, thus minimizing start-up loss and low operating power consumption for improved efficiency. The device also features a very fast current-sense-to-output delay time of 35ns and a ±1A peak output current capability with improved rise and fall times for driving large external MOSFETs directly.
  • 50µA Start-up current, 100µA maximum
  • Low operating current of 2.3mA at 52kHz
  • Fast 35ns cycle-by-cycle over-current limiting
  • ±1A Peak output current
  • Rail-to-rail output swings with 25ns rise and 20ns fall times
  • ±1% Initial trimmed 2.5V error amplifier reference
  • Trimmed oscillator discharge current
  • New under-voltage lockout versions
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18V

:
18V

:
200mA

:
12V

:
18V

:
SOIC

:
8Pins

:
1MHz

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£1.99 ( ex VAT  ) £2.388 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.99 £2.388
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.49 £1.788
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.38 £1.656
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.26 £1.512
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.18 £1.416
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --