You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UCC27524P . - 

IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 5A Out, 6ns Delay, DIP-8

UCC27524P . - IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 5A Out, 6ns Delay, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC27524P .
Order Code:
2144294

Product Overview

The UCC27524P is a 2-channel 5A High-speed Low-side Gate Driver that can effectively drive MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC27524 can deliver high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay (typically 13ns). In addition, the drivers feature matched internal propagation delays between the two channels. These delays are very well suited for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current-drive capability or driving two switches in parallel with one input signal. The input pin thresholds are based on TTL and CMOS compatible low-voltage logic, which is fixed and independent of the VDD supply voltage. Wide hysteresis between the high and low thresholds offers excellent noise immunity.
  • Industry-standard pinout
  • Two independent gate-drive channels
  • 5A Peak source and sink-drive current
  • Independent-enable function for each output
  • TTL and CMOS compatible logic threshold independent of supply voltage
  • Hysteretic-logic thresholds for high noise immunity
  • Inputs and enable pin-voltage levels not restricted by VDD pin bias supply voltage
  • Outputs held low during VDD-UVLO
  • Fast propagation delays (13ns typical)
  • Fast rise and fall times (7ns and 6ns typical)
  • 1ns Typical delay matching between two channels
  • Two outputs are in parallel for higher drive current
  • Outputs held low when inputs floating
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Alternative Energy, Motor Drive & Control

Product Information


:
Low Side

:
5A

:
4.5V

:
18V

:
DIP

:
8Pins

:
7ns

:
6ns

:
-40°C

:
140°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.
 

33 In stock

Available until stock is exhausted

33 in stock for next day delivery (Liege stock)
£0.948

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.948
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.935
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.842
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.