You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UA7805CKCT .

Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

UA7805CKCT . - Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 1.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA7805CKCT .
Order Code:
2323602
Product Range
7805 Voltage Regulators
Availability:
No Longer Manufactured

Product Overview

The UA7805CKCT is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 1.5A of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also can be used as the power-pass element in precision regulators.
  • 3-terminal Regulator
  • Internal thermal overload protection
  • High power-dissipation capability
  • Internal short-circuit current limit
  • Output transistor safe-area compensation
  • Output capacitor not needed for stability

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
7

:
25

:
5

:
-

:
-

:
1.5

:
TO-220

:
3

:
0

:
125

:
7805 Voltage Regulators

:
-

:
-

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.