You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TXB0104PWR .

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

TXB0104PWR . - Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXB0104PWR .
Order Code:
1607891
Product Range
TXB0104 Series

Alternatives for TXB0104PWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TXB0104PWR is a 4-bit non-inverting translator IC uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA<=VCCB)
  • VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs are in High-Impedance State
  • OE Input Circuit Referenced to VCCA
  • Low-power Consumption, 5µA Maximum ICC
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Inputs

:
20µA

:
4ns

:
14Pins

:
TSSOP

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Level Translator

:
TXB0104 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1607891RL Check stock
Reel in 2000/reel:2437911 Check stock

No Longer Stocked

£0.909 ( ex VAT  ) £1.0908 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.909 £1.0908
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.794 £0.9528
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.703 £0.8436
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.611 £0.7332
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.576 £0.6912
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2000/reel: 2437911

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
2000+ £0.389 £0.4668
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ £0.387 £0.4644
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.384 £0.4608
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange