You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TSC2046IPWR .

Touch Screen Controller, SPI Interface, 12 bit, 2.2V to 5.25V Supply, TSSOP-16

TSC2046IPWR . - Touch Screen Controller, SPI Interface, 12 bit, 2.2V to 5.25V Supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSC2046IPWR .
Order Code:
2764666

Alternatives for TSC2046IPWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Touch Screen Controller, SPI Interface, 12 bit, 2.2V to 5.25V Supply, TSSOP-16

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

TOUCH SCREEN CONTROLLER, TSSOP-16

     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TSC2046IPWR is a 4-wire Touch Screen Controller which supports a low voltage digital I/O interface from 1.5 to 5.25V. It is 100% pin-compatible with the existing ADS7846 and will drop into the same socket. This allows for easy upgrade of current applications to the new version. This also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power.
  • Same pinout as ADS7846
  • Internal 2.5V reference
  • Direct battery measurement
  • On-chip temperature measurement
  • Touch-pressure measurement
  • Auto power-down
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Signal Processing, Medical, Lighting, Sensing & Instrumentation, Audio, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPI

:
12bit

:
2.2V

:
5.25V

:
TSSOP

:
16Pins

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

No Longer Stocked

£1.70 ( ex VAT  ) £2.04 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.70 £2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.50 £1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.35 £1.620
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.20 £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.13 £1.356
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.05 £1.260
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.87 £1.044
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.779 £0.9348
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange