You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS92690EVM - 

Evaluation Module, TPS92690 N Channel Controller, LED Driver, PWM Dimming, 1 Output

TPS92690EVM - Evaluation Module, TPS92690 N Channel Controller, LED Driver, PWM Dimming, 1 Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS92690EVM
Order Code:
2379698

Product Overview

The TPS92690EVM is an evaluation module for TPS92690 device. The TPS92690 is a high voltage, low side NFET controller with an adjustable output current sense resistor voltage. Ideal for LED drivers, it contains all of the features needed to implement current regulators based on boost, SEPIC, flyback and Cuk topologies. The TPS92690EVM evaluation module is a constant current LED driver that can support applications up to 35W (35V at 1A). The LED current is preset at 500mA and the output voltage range is 20V to 35V. The input voltage range for this design is 8V to 19V which is typical for automotive applications as well as common off the shelf AC to DC power supplies.
  • Wide input voltage range
  • Adjustable current sense (analog dimming) input
  • PWM dimming input
  • Low power shutdown
  • SYNC input and precision reference
  • Current mode control with slope compensation
  • Adjustable current limit
  • Low side current sense
  • Input undervoltage lockout
  • Output overvoltage protection

Applications

LED Lighting, Automotive, Power Management

Contents

TPS92690 evaluation module, Documentation.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
Boost (Step Up)

:
1Outputs

:
500mA

:
35V

:
8V

:
19V

:
TPS92690

:
PWM

:
Eval Board TPS92690

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£43.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.