You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS84A20RVQT - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.2 MHz, 600 mV to 5.5 V out, 10 A, BQFN-42

TPS84A20RVQT - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.2 MHz, 600 mV to 5.5 V out, 10 A, BQFN-42

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS84A20RVQT
Order Code:
2322038

Product Overview

The TPS84A20RVQT is an easy-to-use synchronous buck Integrated Power Solution that combines a 10A DC/DC converter with power MOSFETs, an inductor and passives into a low profile. This total power solution allows as few as three external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design. It achieves greater than 95% efficiency and excellent power dissipation capability with a thermal impedance of 13.3°C/W. The TPS84A20 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems.
  • Complete integrated power solution allows small footprint, low-profile design
  • Supports parallel operation for higher current
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Output overcurrent and over temperature protection
  • Pre-bias output start-up
  • Adjustable switching frequency
  • Wide-output voltage adjust - 0.6 to 5.5V with 1% reference accuracy
  • Provides 180° out-of-phase clock signal
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Test & Measurement, Medical

Product Information


:
Module

:
2.95V

:
17V

:
1 Output

:
BQFN

:
42Pins

:
10A

:
600mV

:
5.5V

:
1.2MHz

:
Synchronous Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£14.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £11.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £10.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.