You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS84250RKGR - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 7 V to 50 V in, 2.5 V to 15 V out, 2.5 A, B1QFN-41

TPS84250RKGR - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 7 V to 50 V in, 2.5 V to 15 V out, 2.5 A, B1QFN-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS84250RKGR
Order Code:
3123088RL

Product Overview

The TPS84250RKGR is a 2.5A Step-down Integrated Power Solution that combines a 2.5A DC/DC converter with an inductor and passives into a low profile. This total power solution allows as few as five external components and eliminates the loop compensation and magnetic part selection process. Its compact point-of-load design offers greater than 90% efficiency and excellent power dissipation capability. The TPS84250 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems. It requires a minimum input capacitance of 4.4µF of ceramic type. The voltage rating of input capacitors must be greater than the maximum input voltage. The output capacitance of the TPS84250 can be comprised of either all ceramic capacitors or a combination of ceramic and bulk capacitors.
  • Wide input voltage range
  • Output adjustable from 2.5 to 15V
  • 65V Surge capability
  • Efficiencies up to 96%
  • Adjustable switching frequency (300kHz to 1MHz)
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing and tracking
  • Power good output
  • Programmable under-voltage lockout (UVLO)
  • Output over-current protection
  • Over-temperature protection
  • Pre-bias output start-up
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Automation & Process Control, Test & Measurement, Medical, Imaging, Video & Vision, Power Management

Product Information


:
Module

:
7V

:
50V

:
1 Output

:
B1QFN

:
41Pins

:
2.5A

:
2.5V

:
15V

:
1MHz

:
Buck (Step Down)

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3123088 Check stock

2,225 In stock Need more?

Order before 4:30pm

With you next business day

£9.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3123088) x 9.8 = £98.00
Total Price: £98.00
10 (Re-reel 3123088RL) x 9.8 = £98.00
Total Price: £98.00
Choose your packaging preference
3123088
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.