You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS84250EVM-001

Evaluation Module for TPS84250 Step Down Integrated Power Solution

TPS84250EVM-001 - Evaluation Module for TPS84250 Step Down Integrated Power Solution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS84250EVM-001
Order Code:
2334212

Product Overview

The TPS84250EVM-001 evaluation module helps the designers to evaluate the performance of TPS84250 integrated power solution. The output voltage can be set to one of five popular values by using a simple configuration jumper. Similarly, the switching frequency can be set to one of four values by use of a jumper. The full, 2.5A-rated output current can be supplied by the EVM. A minimal amount of input and output capacitance is used on the board. Component pads are provided for additional input and output capacitors if desired. A simple 5V pullup supply for the PWRGD pin is provided on the EVM. It is powered from the input voltage supply. Test points are provided that allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, soft start behaviour, transient response, and undervoltage lockout behaviour. The EVM uses a recommended printed circuit board layout that maximizes thermal performance and minimizes output ripple and noise.
  • Jumper selectable output voltage
  • Adjustable soft start
  • Adjustable turn on UVLO
  • Output adjustable from 2.5V to 15V
  • Adjustable switching frequency from 300KHz to 1MHz
  • Synchronizes to an external clock
  • 65V surge capability
  • Efficiencies up to 96%
  • Small footprint, low profile design

Applications

Power Management, Test & Measurement, Medical, Imaging, Video & Vision, Industrial, Motor Drive & Control

Product Information


:
Texas Instruments

:
TPS84250

:
Power Management

:
Step Down DC / DC Converter

:
Evaluation Module TPS84250

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

£39.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.