You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A4501DCQR .

LDO Voltage Regulator, Adjustable, 2.1 V to 20 V, 0.3 V drop., 1.21 V to 20 V/1.5 A out, SOT-223-6

TPS7A4501DCQR . - LDO Voltage Regulator, Adjustable, 2.1 V to 20 V, 0.3 V drop., 1.21 V to 20 V/1.5 A out, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A4501DCQR .
Order Code:
2782676RL
Product Range
Adj 1.5A LDO Voltage Regulators

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.1V

:
20V

:
-

:
1.21V

:
20V

:
1.5A

:
300mV

:
SOT-223

:
6Pins

:
-40°C

:
125°C

:
Adj 1.5A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2782676 Check stock

No Longer Stocked

£2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange