You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS74401RGWT .

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74401RGWT .
Order Code:
2437791
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
900

:
5.5

:
-

:
800

:
3.6

:
3

:
115

:
VQFN

:
20

:
-40

:
125

:
-

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TPS74401RGWT is a Single Output Low Dropout Regulator with fast transient response and programmable soft-start for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable without an output capacitor or with ceramic output capacitors.
  • Soft-start (SS) pin provides a linear start-up with ramp time set by external capacitor
  • 1% Accuracy over line, load and temperature
  • Supports input voltages as low as 0.9V with external bias supply
  • Ultra-low dropout (115mV at 3A)
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good (VQFN only)
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management

No Longer Stocked

Customer Reviews

Customer Q&A Exchange