You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS74401RGWT . - 

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT . - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74401RGWT .
Order Code:
1564916
Availability:
New product

Alternatives for TPS74401RGWT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £5.99   10+ £4.93   25+ £4.70   50+ £4.31   100+ £3.92   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQFN-20

     

Each (Supplied on Cut Tape)

1+ £6.12   10+ £5.50   25+ £5.10   50+ £4.85   100+ £4.52   250+ £4.27   500+ £3.84   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

250+ £3.33   750+ £3.08   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £4.93   10+ £4.42   25+ £4.19   50+ £3.82   100+ £3.44   250+ £3.09   500+ £2.47   More Pricing...

Restricted Item Add

Product Overview

The TPS74401RGWT is a Single Output Low Dropout Regulator with fast transient response and programmable soft-start for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable without an output capacitor or with ceramic output capacitors.
  • Soft-start (SS) pin provides a linear start-up with ramp time set by external capacitor
  • 1% Accuracy over line, load and temperature
  • Supports input voltages as low as 0.9V with external bias supply
  • Ultra-low dropout (115mV at 3.0A (typical))
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good (VQFN only)
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management

Product Information


:
Adjustable

:
900

:
5.5

:
-

:
800

:
3.6

:
3

:
115

:
VQFN

:
20

:
-40

:
125

:
-

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.