You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS74401RGWR .

Adjustable LDO Voltage Regulator, 1.1 V to 5.5 V, 115 mV Drop, 800 mV to 3.3 V / 3 A out, VQFN-20

TPS74401RGWR . - Adjustable LDO Voltage Regulator, 1.1 V to 5.5 V, 115 mV Drop, 800 mV to 3.3 V / 3 A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74401RGWR .
Order Code:
2764820
Product Range
Adj, 3A LDO Voltage Regulators

Product Overview

The TPS74401RGWR is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDOs is stable without an output capacitor or with ceramic output capacitors.
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good
  • Supports input voltages as low as 0.9V with external bias supply
  • 115mV at 3A Typical ultra-low dropout
  • Green product and no Sb/Br

Applications

Security, Communications & Networking, Aerospace, Defence, Military, Sensing & Instrumentation, Audio, Consumer Electronics, Medical, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.1V

:
5.5V

:
-

:
800mV

:
3.3V

:
3A

:
115mV

:
VQFN

:
20Pins

:
-40°C

:
125°C

:
Adj, 3A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2764820RL Check stock

18 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£4.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2764820) x 4.64 = £4.64
Total Price: £4.64
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange