You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS73033DBVT - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 3.3Vout, 200mAout, SOT-23-5

TPS73033DBVT - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 3.3Vout, 200mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73033DBVT
Order Code:
1135395
Product Range
3.3V 200mA LDO Voltage Regulators
Technical Datasheet:
TPS73033DBVT Datasheet
See all Technical Docs

Product Overview

The TPS73033DBVT is a fixed output RF low dropout (LDO) linear regulator in 5 pin SOT-23 package. This regulator features high power supply rejection ratio (PSRR), low noise, fast start up and excellent line and load transient responses in a small package. NanoStar packaging gives an ultra small footprint as well as an ultralow profile and package weight by making it ideal for applications such as handsets and PDAs. The TPS73033DBVT regulator is stable with a small 2.2µF ceramic capacitor on the output. It uses an advanced and proprietary BiCMOS fabrication process to yield low dropout voltages. This low dropout regulator exhibits approximately 33µVrms of output voltage noise at 1.8V output with 0.01µF bypass capacitor.
  • Fixed output voltage is 3.3V
  • 200mA RF low dropout regulator with enable pin
  • Very low dropout voltage of 120mV at 200mA output current
  • Input voltage range from 2.7V to 5.5V
  • High PSRR of 68dB at 100Hz
  • Fast start up time of 50µs
  • Stable with 2.2µF ceramic capacitor
  • Operating temperature range -40°C to 85°C

Applications

Power Management, Consumer Electronics, Portable Devices, RF Communications, Audio, Wireless

Product Information

:
Fixed
:
2.7V
:
5.5V
:
3.3V
:
-
:
-
:
200mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
3.3V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS73033DBVT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.684   50+ £0.598   100+ £0.461   250+ £0.434   500+ £0.407   1000+ £0.321   2500+ £0.285   5000+ £0.281   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.377   50+ £0.333   100+ £0.202   250+ £0.179   500+ £0.157   1000+ £0.134   5000+ £0.127   10000+ £0.12   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1135395RL Check stock
Reel in 250/reel:2437766 Check stock

1,251 In stock

964 in stock for next day delivery (Liege stock)
287 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£0.692

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.692
 
10+ £0.549
 
25+ £0.511
 
50+ £0.499
 
100+ £0.322
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
250+ £0.278
 
750+ £0.234
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1135395) x 0.692 = £0.692
Total Price: £0.692
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.