You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS63000DRCT - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10 New

TPS63000DRCT - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS63000DRCT
Order Code:
3007456

Product Overview

The TPS63000DRCT is a high-efficient single inductor Buck-boost Converter with 1.8A switches. The TPS6300x device provide a power supply solution for products powered by either a two-cell/three-cell alkaline, NiCd/NiMH battery or one-cell Li-ion/Li-polymer battery. Output current can go as high as 1200mA while using a single-cell Li-ion/Li-polymer battery and discharge it down to 2.5V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load current, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
  • Automatic transition between step-down and boost mode
  • Power-save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • Up to 96% efficiency
  • Up to 800mA output current at 3.3V in boost mode (VIN>2.4V)
  • <50µA Quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Audio, Consumer Electronics, Medical

Product Information

:
Buck-Boost
:
1.8V
:
5.5V
:
2Outputs
:
VSON
:
10Pins
:
800mA
:
1.2V
:
5.5V
:
1.5MHz
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS63000DRCT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.64   25+ £1.44   50+ £1.30   100+ £1.16   250+ £1.03   500+ £0.997   1000+ £0.792   2500+ £0.779   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3007456RL Check stock

747 In stock

747 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 22/02/21

£1.89

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.885
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3007456) x 1.89 = £1.89
Total Price: £1.89
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.