You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62150RGTT . - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6Vout, 1Aout, QFN-16

TPS62150RGTT . - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6Vout, 1Aout, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62150RGTT .
Order Code:
2382917

Product Overview

The TPS62150RGTT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output-voltage accuracy by the use of DCS-Control topology™. With their wide operating input-voltage range of 3 to 17V, the device is ideally suited for systems powered from either Li-ion or other batteries as well as from 12V intermediate power rails. The device support up to 1A continuous output current at output voltages between 0.9 and 6V (in 100% duty-cycle mode). The soft-start pin controls the output-voltage start-up ramp, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable (EN) and open-drain power-good (PG) pins. In power-save mode, the device draws quiescent current of about 17µA from VIN.
  • Pin-selectable output voltage (nominal, +5%)
  • Programmable soft-start and tracking
  • Seamless power-save mode transition
  • Power good output
  • 100% Duty cycle mode
  • Short-circuit protection
  • Over-temperature protection
  • Pin-to-pin compatible with TPS6213x, -4x devices
  • Green product and no Sb/Br

Applications

Power Management, Embedded Design & Development, Consumer Electronics, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
17V
:
1Outputs
:
QFN
:
16Pins
:
1A
:
900mV
:
6V
:
2.5MHz
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

2,577 In stock

2,577 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/10/20

£1.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.93
 
10+ £1.47
 
25+ £1.44
 
50+ £1.31
 
100+ £1.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.