You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS621351RGXT

DC/DC Switching Synchronous Buck Regulator, Adjustable, 3V-17V in, 0.8V-12V out, 3.5A, VQFN-11

New

TEXAS INSTRUMENTS TPS621351RGXT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS621351RGXT
Order Code:
3121897RL

Product Overview

The TPS621351RGXT is a high accuracy 3V to 17V 3.5A step-down converter with DCS-Control in 11 pin VQFN-HR package. The high efficiency and easy to use synchronous step-down DC to DC converter based on the DCS-Control topology with DCS-Control operate at wide input voltage range of 3V to 17V makes it suitable for multi-cell Li-ion as well as 12V intermediate supply rails. It is used in POL for connected standby requirements, POL supply from single or multiple Li-ion battery, gaming consoles, SSD drives, mobile and embedded computers.
  • Output voltage range from 0.8V to 12V, output voltage accuracy of ±1% (PWM mode)
  • Quiescent current is 18µA (typ)
  • Output voltage discharge feature is disabled
  • Adjustable soft-start
  • 100% duty cycle mode
  • Precise ENABLE input allows, user-defined undervoltage lockout, exact sequencing
  • Optional HICCUP overcurrent protection
  • Power good output
  • Constant on-time control mode

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
3V

:
17V

:
1Outputs

:
VQFN

:
11Pins

:
3.5A

:
800mV

:
12V

:
2.5MHz

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 999 days

£1.89 ( ex VAT  ) £2.268 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £1.89 £2.268
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.79 £2.148
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.62 £1.944
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.44 £1.728
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.24 £1.488
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --