You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS61042DRBT . - 

Led Driver, 1 Output, Boost (Step Up), 1.8V-6V in, 1MHz switch, 28V/30mA out, QFN-8

TPS61042DRBT . - Led Driver, 1 Output, Boost (Step Up), 1.8V-6V in, 1MHz switch, 28V/30mA out, QFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61042DRBT .
Order Code:
1287686
Availability:
New product

Product Information

:
Boost (Step Up)
:
1.8
:
6
:
28
:
60
:
1
:
1
:
SMD
:
QFN
:
8
:
-40
:
85
:
-
:
-
:
MSL 2 - 1 year
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS61042DRBT is a high frequency Boost Converter with constant current output that drives white LEDs or similar. The LED current is set with the external sense resistor (RS) and is directly regulated by the feedback pin (FB) that regulates the voltage across the sense resistor RS to 252mV (typical). To control LED brightness, the LED current can be pulsed by applying a PWM (pulse width modulated) signal with a frequency range of 100Hz to 50kHz to the control pin (CTRL). To allow higher flexibility, the device can be configured where the brightness can be controlled by an analogue signal as well, as described in the application information section. To avoid possible leakage currents through the LEDs during shutdown, the control pin (CTRL) disables the device and disconnects the LEDs from ground. For maximum safety during operation, the output has integrated over-voltage protection that prevents damage to the device in case of a high impedance output (faulty LED).
  • Current source with over-voltage protection
  • Internal 30V switch
  • Up to 85% efficiency
  • Precise brightness control using PWM signal or analogue signal
  • Operates with small-output capacitors down to 100nF
  • Disconnects LEDs during shutdown
  • 500mA Internal power MOSFET switch
  • 38µA Typical no load quiescent current
  • 0.1µA Typical shutdown current
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics

Alternatives for TPS61042DRBT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.09   25+ £0.96   50+ £0.848   100+ £0.735   250+ £0.685   500+ £0.65   1000+ £0.589   2500+ £0.527   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.