You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS54020RUWT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 600mV-5Vout, 10Aout, VQFN-15 New

TPS54020RUWT - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 600mV-5Vout, 10Aout, VQFN-15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54020RUWT
Order Code:
3121698RL

Product Overview

The TPS54020RUWT is a step-down SWIFT™ Converter with out-of-phase synchronization. The TPS54020 operates at continuous current mode (CCM) at higher load conditions and transitions to eco-mode while skipping pulses to boost the efficiency at light loads. Current limiting on both MOSFETs provides device and system protection. Cycle-by-cycle current limiting in the high-side MOSFET protects for overload situations. Low-side MOSFET zero current detection turns off the low-side MOSFET while operating under light loads. Three selectable current-limit thresholds allow a good fit for various applications. A hiccup or cycle-by-cycle overcurrent protection scheme is also selectable. Thermal shutdown protection disables switching when die temperature exceeds the thermal shutdown trip point and enables switching after the built-in thermal hysteresis and shutdown hiccup time. The SS pin controls the output voltage start-up ramp and allows for selectable soft-start times.
  • Integrated 8 and 6mR MOSFETs
  • Peak current-mode control
  • Eco-mode™ pulse skip for higher efficiency
  • Overcurrent protection for both MOSFETs
  • Synchronizes to external clock
  • Start-up into pre-biased outputs
  • Over-temperature and overvoltage protection
  • Adjustable soft-start and power sequencing
  • Power-good output monitor for undervoltage and overvoltage
  • SYNC_OUT function provides output clock signal 180° out-of-phase
  • Supported by WEBENCH® software tool
  • 0.6V Voltage reference with ±1% accuracy

Applications

Power Management, Wireless, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
17V
:
1Outputs
:
VQFN
:
15Pins
:
10A
:
600mV
:
5V
:
990kHz
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3121698 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

250 will be available for delivery on 03/01/20

More stock available week commencing 20/01/20

Contact me when back in stock

£6.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £6.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3121698) x 5.51 = £55.10
Total Price: £55.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 3121698RL) x 5.51 = £55.10
Total Price: £55.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3121698
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.