You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS51200DRCT .
DDR Termination Regulator, DDR, DDR2, DDR3, DDR3L, 2.5V Rail/3.5V Input, 5.5A Sink, VSON-10
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS51200DRCT .
- Order Code:
- 1903398RL
Alternatives for TPS51200DRCT .
Product Overview
- 1.1 to 3.5V VLDOIN Voltage range
- Sink/source termination regulator includes droop compensation
- Requires minimum output capacitance of 20µF (typically 3 x 10µF MLCCs)
- PGOOD to monitor output regulation
- EN Input
- REFIN Input allows for flexible input tracking either directly or through resistor divider
- Remote sensing (VOSNS)
- ±10mA Buffered reference (REFOUT)
- Built-in soft start, UVLO and OCL
- Thermal shutdown
- Meets DDR, DDR2 JEDEC specifications, supports DDR3 and low-power DDR3/DDR4 VTT applications
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4
- :
- 3A
- :
- 2.375V
- :
- 3.5V
- :
- VSON
- :
- 10Pins
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
100+ | £0.517 £0.6204 | |
250+ | £0.487 £0.5844 | |
500+ | £0.456 £0.5472 | |
1000+ | £0.36 £0.432 | |
2500+ | £0.32 £0.384 | |
5000+ | £0.312 £0.3744 |
Pricing is unavailable. Please contact customer services.