You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS51200DRCR .
Fixed LDO Voltage Regulator, 2.375 V to 3.5 V, 0.8 V Dropout, 1.25 V / 3 A out, VSON-10
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS51200DRCR .
- Order Code:
- 2764790
- Product Range
- 1.25V, 3A LDO Voltage Regulators
- Availability:
- New product
Product Range Selector (1.25V, 3A LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.375
- :
- 3.5
- :
- 1.25
- :
- -
- :
- -
- :
- 3
- :
- -
- :
- VSON
- :
- 10
- :
- -40
- :
- 85
- :
- 1.25V, 3A LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
- :
- No SVHC (27-Jun-2018)
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Sink and source termination regulator includes droop compensation
- REFIN input allows for flexible input tracking either directly or through resistor divider
- Remote sensing (VOSNS)
- ±10mA Buffered reference (REFOUT)
- Built-in soft start, UVLO and OCL
- Thermal shutdown
- Meets DDR and DDR2 JEDEC specifications
Applications
Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Signal Processing, Test & Measurement, Wireless, Imaging, Video & Vision, HVAC, Medical
No Longer Stocked