Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £2.740 |
10+ | £2.690 |
25+ | £2.630 |
Product Information
Product Overview
The TPS3837K33DBVT is a Supervisory Circuit with active-low push-pull output and manual reset. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output active as long as VDD remains below the threshold voltage of VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD has risen above the threshold voltage VIT. When CT is connected to GND, a fixed delay time of typical 10ms is asserted. When connected to VDD, the delay time is typically 200ms. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. It has a fixed-sense threshold voltage (VIT) set by an internal voltage divider.
- power-ON reset generator
- 220nA Typical supply current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Automotive
Technical Specifications
-
1Monitors
6V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1.6V
Active-High
5Pins
200ms
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate