You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS3809K33QDBVRQ1 . - 

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, Push-Pull, SOT-23-3

TPS3809K33QDBVRQ1 . - Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, Push-Pull, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3809K33QDBVRQ1 .
Order Code:
1903406
Availability:
New product

Product Information

:
2.93
:
1
:
2
:
6
:
Active-Low, Push-Pull
:
SOT-23
:
3
:
200
:
-40
:
125
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS3809K33QDBVRQ1 is a Supervisory Circuit with active-low push-pull output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps /RESET active as long as VDD remains below the threshold voltage VIT. An of the output to the inactive internal timer delays the return state (high) to ensure proper system reset. The delay time, td(typ) of 200ms, starts after VDD has risen above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. No external components are required. It has a fixed sense-threshold voltage VIT set by an internal voltage divider.
  • power-ON reset generator
  • Pin-to-Pin-compatible with MAX 809
  • 9µA Typical supply current
  • Green product and no Sb/Br

Applications

Automotive, Power Management

Alternatives for TPS3809K33QDBVRQ1 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.719   50+ £0.628   100+ £0.407   250+ £0.369   500+ £0.333   1000+ £0.295   2500+ £0.292   5000+ £0.288   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.