You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS3809K33DBVT . - 

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

TPS3809K33DBVT . - Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3809K33DBVT .
Order Code:
1103116
Availability:
New product

Product Information

:
2.93
:
1
:
2
:
6
:
Active-Low
:
SOT-23
:
3
:
200
:
-40
:
85
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS3809K33DBVT is a Supervisory Circuit with active-low push-pull output. It provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps /RESET active as long as VDD remains below the threshold voltage VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td(typ)=200ms, starts after VDD has risen above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. No external components are required. It has a fixed sense-threshold voltage VIT set by an internal voltage divider.
  • Pin-for-Pin-compatible with MAX 809
  • 9µA Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive

Alternatives for TPS3809K33DBVT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £0.70   50+ £0.612   100+ £0.396   250+ £0.36   500+ £0.324   1000+ £0.288   2500+ £0.282   5000+ £0.276   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Full Reel)

250+ £0.342   750+ £0.288   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.