You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-

TPS3808G09DBVR. - SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3808G09DBVR.
Order Code:
1762943

Product Information


:
5V

:
1Monitors

:
1.7V

:
6.5V

:
Active-Low

:
SOT-23

:
6Pins

:
300ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS3808G09DBVR.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

TEXAS INSTRUMENTS

Supervisor, 1.7 V to 6.5 V Supply, 840 mV Threshold, 10 s Delay, Active-Low, Open-Drain, SOT-23-6

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £1.39   25+ £1.22   50+ £1.10   100+ £0.975   250+ £0.865   500+ £0.84   1000+ £0.667   2500+ £0.613   More Pricing...

Restricted Item Add

Related Searches

 

4,069 In stock

Available until stock is exhausted

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.