You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2052BDRBT

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SON-8

TPS2052BDRBT - Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2052BDRBT
Order Code:
3008874

Product Overview

The TPS2052BDRBT is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 70mR N-channel MOSFET power switch for power-distribution systems. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • 500mA Continuous current
  • Thermal and short-circuit protection
  • 0.6ms Typical rise time
  • Undervoltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up

Applications

Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
1A

:
0.07ohm

:
SON

:
8Pins

:
Yes

:
Active High

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3008874RL Check stock

377 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.984 ( ex VAT  ) £1.1808 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.984 £1.1808
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.862 £1.0344
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.76 £0.912
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.658 £0.7896
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.657 £0.7884
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.656 £0.7872
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.655 £0.7860
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.654 £0.7848
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3008874) x 0.984 = £0.984
1 (Cut Tape 3008874) x 1.1808 = £1.1808
Total Price: £0.98 ( ex VAT  )
Total Price: £1.18 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange