You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2046BD

Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 0.5A, SOIC-8

TPS2046BD - Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 0.5A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2046BD
Order Code:
3008866

Product Overview

The TPS2046BD is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 70mR N-channel MOSFET power switches for power-distribution systems. Each switch is controlled by a logic-enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • 250mA Continuous current
  • Thermal and short-circuit protection
  • 0.6ms Typical rise time
  • Undervoltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up
  • Bidirectional switch

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
500mA

:
0.07ohm

:
SOIC

:
8Pins

:
Yes

:
Active Low

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

760 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.822
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.784
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.