You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPL0501-100DCNR - 

Volatile Digital Potentiometer, 100 kohm, Single, Serial, Linear, ± 20%, 2.7 V

TPL0501-100DCNR - Volatile Digital Potentiometer, 100 kohm, Single, Serial, Linear, ± 20%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPL0501-100DCNR
Order Code:
3124098
Product Range
Single 256-Tap Volatile Digital Pots

Product Overview

The TPL0501-100DCNR is a Digital Potentiometer with 256 wiper positions. It can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 is currently offered with end-to-end resistance of 100kR. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface. It has a nominal temperature coefficient of 35ppm/°C.
  • Single channel
  • ESD performance tested per JESD 22 - 2000V Human body model (A114-B, class II)
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
100kohm

:
Single

:
Serial

:
Linear

:
± 20%

:
2.7V

:
5.5V

:
SOT-23

:
8Pins

:
256

:
35ppm/°C

:
-40°C

:
125°C

:
Single 256-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3124098RL Check stock

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 24/08/20

Contact me when back in stock

£1.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.902
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.801
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.778
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.618
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.605
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3124098) x 1.29 = £1.29
Total Price: £1.29
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.