You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPIC6B595DWRG4 - 

Shift Register, Power Logic, TPIC6B595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit New

TPIC6B595DWRG4 - Shift Register, Power Logic, TPIC6B595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPIC6B595DWRG4
Order Code:
3006763RL

Product Overview

The TPIC6B595DWRG4 is a 8-bit Shift Register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium current or high-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through the shift and storage registers on the rising edge of the shift-register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift-register clear (SRCLR\) is high. When SRCLR\ is low, the input shift register is cleared. When output enable (G\) is held high, all data in the output buffers is held low and all drain outputs are off. When G\ is held low, data from the storage register is transparent to the output buffers.
  • Eight power DMOS transistor outputs of 150mA continuous current
  • Can be Cascadable
  • Low power consumption
  • 5R Typical low rDS(on)
  • 30mJ Avalanche energy
  • 50V Output clamp voltage
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automotive, Signalling, Lighting

Product Information

:
TPIC6B595
:
Serial to Parallel, Serial to Serial
:
1 Element
:
8bit
:
SOIC
:
20Pins
:
4.5V
:
5.5V
:
Open Drain
:
-
:
-
:
-40°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3006763 Check stock

2,223 In stock

2,223 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.956
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.847
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.738
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.695
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.652
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.457
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.444
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3006763) x 1.09 = £10.90
Total Price: £10.90
10 (Re-reel 3006763RL) x 1.09 = £10.90
Total Price: £10.90
Choose your packaging preference
3006763
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.