You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPD8S300EVM - 

Evaluation Module, USB Type-C™, Overvoltage, IEC ESD Protection

TPD8S300EVM - Evaluation Module, USB Type-C™, Overvoltage, IEC ESD Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD8S300EVM
Order Code:
2690242

Product Overview

The TPD8S300EVM from Texas Instruments is a USB type C overvoltage and IEC ESD protection evaluation module. The TI TPD8S300 evaluation module (EVM) helps designers evaluate the operation and performance of the TPD8S300 device. The TPD8S300 is a single-chip solution for protection of the USB type-C configuration channel (CC), sideband use channel (SBU) and D+/D- data lines. The device provides short to VBUS overvoltage protection up to 22 V for CC1, CC2, SBU1 and SBU2 pins to prevent damage caused by a faulty connecter or mechanical twist shorting pins. The TPD8S300 also provides eight channels of IEC 61000-4-2 ESD protection for CC1, CC2, SBU1, SBU2, D+/D- (top side) and D+/D- (bottom side) pins of the USB type-C connector.
  • IEC 61000-4-2 compliance testing
  • USB type-C pass-through functionality
  • CC and SBU line overvoltage protection evaluation

Applications

Embedded Design & Development

Product Information

:
Texas Instruments
:
TPD8S300
:
Interface
:
USB Protection
:
Eval Board TPD8S300
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (UK stock)
£39.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note