You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPD2E009DBZR . - 

ESD Protection Device, 8 V, SOT-23, 3 Pins, 5.5 V, 45 W, TPD2E Series

TPD2E009DBZR . - ESD Protection Device, 8 V, SOT-23, 3 Pins, 5.5 V, 45 W, TPD2E Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E009DBZR .
Order Code:
1755715
Product Range
TPD2E Series
Availability:
New product

Product Information


:
8

:
SOT-23

:
3

:
5.5

:
45

:
TPD2E Series

:
-

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD2E009DBZR is a 3-pin 2-channel ESD Solution for high-speed (6Gbps) differential interface with CU NIPDAU lead ball finish. The TPD2E009 device provides two ESD protection diodes with flow-through pin mapping for ease of board layout. This device has been designed to protect sensitive components which are connected to ultra high-speed data and transmission lines. TVS protection up to a 5-A (8/20µs) peak pulse-current rating per the IEC 61000-4-5 (lightning) specification is also provided. The monolithic silicon technology allows matching between the differential signal pairs. The less than 0.05pF differential capacitance ensures that the differential signal distortion due to added ESD circuit protection remains minimal. The low capacitance (0.7pF) is suitable for high-speed data rates up to 6Gbps.
  • Offers transient voltage suppression
  • Provides air-gap ESD protection
  • Flow-through pin mapping
  • (NFLO ~ NFLR) Device marking
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Multimedia

Alternatives for TPD2E009DBZR .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ESD Protection Device, 8 V, SOT-23, 3 Pins, 5.5 V, 45 W, TPD2E Series

Cut Tape
     

Each (Supplied on Cut Tape)

1+ £0.529   10+ £0.411   100+ £0.219   250+ £0.217   500+ £0.214   1000+ £0.148   5000+ £0.143   More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.