You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPD2E001DRLR .

ESD Protection Device, Array, 105.5 V, SOT, 5 Pins, 5.5 V, TPD2E Series

TEXAS INSTRUMENTS TPD2E001DRLR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E001DRLR .
Order Code:
2335444RL
Product Range
TPD2E Series

Product Range Selector (TPD2E Series)

See all from this product range

Alternatives for TPD2E001DRLR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
105.5V

:
SOT

:
5Pins

:
5.5V

:
-

:
TPD2E Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TPD2E001DRLR is a 2-channel low-capacitance Transient Voltage Suppressor (TVS) based electrostatic discharge protection device (ESD). The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard. The TPD2E001 is an unidirectional electrostatic discharge (ESD) protection device with low capacitance. The device is constructed with a central ESD clamp that features two hiding diodes per line to reduce the capacitive loading. This central ESD clamp is also connected to VCC to provide protection for the VCC line. Each IO line is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 level 4 international standard. The TPD2E001's low loading capacitance makes it ideal for protection high-speed signal terminals.
  • 1.5pF (typical) IO Capacitance
  • 1nA (maximum) Low leakage current
  • 1nA Low supply current
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Medical, Test & Measurement

Contact Sales for a quote

Request quote

£0.229 ( ex VAT  ) £0.2748 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.229 £0.2748
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.209 £0.2508
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.188 £0.2256
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.13 £0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --