You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP275AIDGKT - 

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, TSSOP, 8 Pins New

TMP275AIDGKT - Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, TSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP275AIDGKT
Order Code:
3124254

Product Overview

The TMP275AIDGKT is a Temperature Sensor with I²C/SMBus interface capable of reading temperatures with a resolution of 0.0625°C. This sensor is SMBus-compatible and allows up to eight devices on one bus. It requires no external components for operation except for pull-up resistors on SCL, SDA and ALERT, although a 0.1µF bypass capacitor is recommended. The sensing device is the chip itself. The lower thermal resistance of metal causes the leads to provide the primary thermal path. The Shutdown Mode allows the user to save maximum power by shutting down all device circuitry other than the serial interface, which reduces current consumption to typically less than 0.1µA. The TMP275 is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial and instrumentation applications.
  • Eight addresses
  • Two-wire serial interface digital output
  • 9 to 12-bit User-selectable resolution
  • ±0.5°C Accuracy from 20 to +100°C (maximum)
  • Low quiescent current (50µA, 0.1µA standby)
  • No power-up sequence required, two-wire bus pull-ups can be enabled before V+
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, HVAC, Industrial

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Digital
:
± 0.5°C
:
-40°C
:
+125°C
:
TSSOP
:
8Pins
:
2.7V
:
5.5V
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :3009082 Check stock
Re-reel (minimum 10/reel):3009082RL Check stock

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

£1.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ £1.27
 
750+ £1.15
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £3.12
 
10+ £2.17
 
25+ £1.77
 
50+ £1.64
 
100+ £1.52
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3009082) x 1.52 = £380.00
Total Price: £380.00
250 (Re-reel 3009082RL) x 1.52 = £380.00
Total Price: £380.00
250 (Reel 3124254) x 1.27 = £317.50
Total Price: £317.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3009082
3009082RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.