You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMP100NA/250

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

TMP100NA/250 - Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP100NA/250
Order Code:
3009059RL

Product Overview

The TMP100NA/250 is a Digital Temperature Sensor, ideal for NTC and PTC thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP100NA/250 device features SMBus, two-wire and I²C interface compatibility. The TMP100NA/250 device allows up to eight devices on one bus.
  • SMBus 2-wire and I²C digital output interface compatibility
  • 9 to 12-bit, User-selectable resolution
  • ±1°C (typical) and ±2°C (maximum) Accuracy
  • 45µA, 0.1µA Standby Low Quiescent Current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Commercial, HVAC, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 0.5°C

:
-55°C

:
+125°C

:
SOT-23

:
6Pins

:
2.7V

:
5.5V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Reel in 500/reel:3009060 Check stock
Cut Tape :3009059 Check stock

1,517 In stock Need more?

Order before 4:30pm

With you next business day

£1.17

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3009060

 

 
Check stock location (important)
 
 

 

More stock available week commencing 07/12/20

 

 
Quantity List Price Your Price
250+ £0.879
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ £0.792
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3009059) x 1.17 = £11.70
Total Price: £11.70
10 (Re-reel 3009059RL) x 1.17 = £11.70
Total Price: £11.70
Choose your packaging preference
3009059
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.