You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSSK3358

Evaluation Kit, AM335X Series MCU's, 4.3" Touch-Screen, 6MB DDR3, WiFi, Bluetooth

TEXAS INSTRUMENTS TMDSSK3358
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSSK3358
Order Code:
3126108

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Evaluation Board for AM335x, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TMDSSK3358 is a AM335x starter kit with a 4.3inch LCD display provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low cost development platform based on the ARM Cortex-A8 processor that is integrated with multiple communication options such as dual gigabit Ethernet, WiFi and Bluetooth connectivity. At speeds up to 720MHZ, the AM335x starter kit accelerates designs with a ready for production hardware and software platform. This best value board offers the ability to quickly evaluate the features of the processor and accompanying components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.
  • TMDSSK3358 is partitioned into two different boards the main board and the LCD carrier board
  • TMDSSK3358 main board and the LCD carrier board mounted are mounted together using 10mm standoffs
  • Based on the highly integrated, 720MHz AM335x Cortex A8 processor
  • 4.3inch LCD touch screen (480x272) display
  • 2Gb DDR3 memory, 512MB NAND memory
  • WiFi direct support and Bluetooth via on board WL1271 murata module with integrated antenna
  • Two Gb Ethernet ports via AM335x integrated two port switch
  • XDS100 emulator functionality on board via USB enables debug at no extra cost
  • Additional peripherals USB, USB to UART, navigation buttons, user LEDs, audio out and more
  • Supports for Linux EZSDK android software

Applications

Building Automation, Consumer Electronics, Wireless, Industrial, Communications & Networking, Portable Devices, Automation & Process Control

Contents

AM335x Starter Kit (SK) board, AM335x SK Quick Start Guide, 5V Power supply with international adapters, 3ft USB cable, 2 µSD cards (Android (8GB)+ Linux (4GB)), uSD to SD Adapter android Source/Tools DVD.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

13 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£199.87 ( ex VAT  ) £239.844 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £199.87 £239.844
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --