You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Development Board, RM48L950 MCU, On-Board USB XDS100v2 JTAG Debugger, RJ45 10/100 Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSRM48HDK .
Order Code:
2445345

Product Information


:
Texas Instruments

:
16 / 32bit

:
RM4x

:
ARM

:
Cortex-R4F

:
RM48L950

:
Dev Board RM48L950, DVD with CCStudio v4.x IDE & Tools, A to Mini-B USB & Ethernet Cable, 5V PSU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSRM48HDK is a RM48 Hercules™ Development Kit based on the RM48L952 and is ideal for getting started on development with the IEC 61508 SIL 3 certified RM48x series of the Hercules RM family of microcontrollers. The board features RJ45 10/100 Ethernet, USB-A host and USB-B device along with an on board XDS100v2 JTAG emulator and access to all peripheral pins.
  • On-board USB XDS100v2 JTAG debug
  • On-board SCI-to-PC serial communication
  • External high-speed emulation via JTAG
  • Access to signal pin test points
  • LEDs, temp sensor and light sensor
  • CAN transceivers
  • MIPI connector for 32-bit ETM trace
  • RJ-45 10/100 Ethernet interface
  • USB-A host interface
  • USB-B device interface

Applications

Test & Measurement, Industrial

Contents

Board, DC power supply, a mini-B USB cable and an Ethernet cable.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£157.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £157.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.