You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TM4C123GH6PMI . - 

ARM MCU, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit, 80 MHz, 256 KB

TM4C123GH6PMI . - ARM MCU, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit, 80 MHz, 256 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM4C123GH6PMI .
Order Code:
2428912
Product Range
TIVA Family TM4C123x Series Microcontrollers
Availability:
New product

Product Information

:
TIVA Family TM4C123x Series Microcontrollers
:
ARM Cortex-M4F
:
32bit
:
80
:
256
:
32
:
64
:
LQFP
:
43
:
CAN, I2C, SPI, UART, USB
:
1.08
:
1.32
:
TIVA
:
TM4C123x
:
MSL 3 - 168 hours
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TM4C123GH6PMI is a high performance 32-bit ARM® Cortex®-M4F based Microcontroller targeted for industrial applications. The 80MHz processor core with system timer (SysTick), integrated nested vectored interrupt controller (NVIC), wake-up interrupt controller (WIC) with clock gating, Memory protection unit (MPU), embedded trace macro and trace port, system control block (SCB) and thumb-2 instruction set. On-chip memory, featuring 256kB single-cycle flash up to 40MHz, 32kB single-cycle SRAM, internal ROM loaded with TivaWare™ for C Series software, 2kB EEPROM. Advanced serial integration featuring eight UARTs with IrDA, 9-bit and support (one UART with modem status and modem flow control), four synchronous serial interface (SSI) modules, supporting operation for NXP SPI, MICROWIRE or synchronous serial interfaces, six I²C modules, providing standard (100kbps) and fast (400kbps) transmission and support for sending and receiving data as either a master or a slave.
  • ARM PrimeCell® 32-channel configurable µDMA controller
  • Two controller area network (CAN) modules
  • Advanced motion control
  • Two ARM FiRM-compliant watchdog timers
  • Up to 43 GPIOs with programmable control for GPIO interrupts and pad configuration
  • Multiple clock sources for microcontroller system clock
  • Lower-power battery-backed hibernation module with real-time clock
  • Universal serial bus controller with USB 2.0 full-speed (12Mbps) and low-speed (1.5Mbps) operation
  • Green product and no Sb/Br

Applications

Industrial, Test & Measurement, Communications & Networking, Automation & Process Control, HVAC, Building Automation, Consumer Electronics, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Alternatives for TM4C123GH6PMI .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ARM MCU, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit, 80 MHz, 256 KB, 32 KB

     

Each

1+ £9.29   10+ £7.85   25+ £7.27   50+ £6.88   100+ £6.49   250+ £5.07   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.