You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV320AIC22CPT

Line Driver I2C/SPI, 3V-3.6V Supply, LQFP-48

TLV320AIC22CPT - Line Driver I2C/SPI, 3V-3.6V Supply, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV320AIC22CPT
Order Code:
1544023

Product Overview

The TLV320AIC22CPT is a Two Coder/Decoder (Codecs) for voice applications, including voice over internet protocol (VoIP). It features two analogue-to-digital converter (ADC) channels and two digital-to-analogue converter (DAC) channels that can be connected to a handset, headset, speaker, microphone or a subscriber line via an analogue cross-point. The TLV320AIC22C has a flexible serial interface that allows the two channels of the TLV320AIC22C to be interfaced to a single multichannel buffered serial port (McBSP) of the external digital signal processor (DSP). The two channels share the digital interface at different time slots. Up to four TLV320AIC22C units can be cascaded together to obtain eight channels. For control purposes, either the serial interface or the inter-integrated circuit (I²C) interface can be used. Programmable-gain amplifiers (PGAs), preamp gain, microphone bias voltages and analogue cross-point are programmed through the serial interface or the I²C interface.
  • Two 16-bit digital-to-analogue converters (DACs)
  • Programmable input/output gain
  • 8-bit A-law/µ-law companded data or 16-bit linear data complying with G.711 standard
  • Filters comply with G.712 and G.722 standards
  • Programmable analogue-to-digital and digital-to-analogue conversion rate
  • Supports 8- and 16-kHz sampling rate
  • Four TLV320AIC22C ICs can be cascaded together to allow up to eight channels
  • 2s-complement Data format
  • Differential outputs
  • Hardware/software power-down
  • Independent power-down for drivers
  • 2.5V Microphone bias voltage
  • <=85dB Typical low crosstalk
  • 204mW Typical power consumption
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Product Information


:
VOIP

:
2

:
2

:
-40°C

:
85°C

:
16kSPS

:
LQFP

:
48Pins

:
1Channels

:
4Channels

:
16bit

:
78dB

:
I2C

:
3V to 3.6V

:
-

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£7.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.77