You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC59116IPWR .

Led Driver, 16 Outputs, Constant Current, 4V-4V in, 1MHz switch, 17V/120mA out, TSSOP-28

TLC59116IPWR . - Led Driver, 16 Outputs, Constant Current, 4V-4V in, 1MHz switch, 17V/120mA out, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC59116IPWR .
Order Code:
1647815

Alternatives for TLC59116IPWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
17V

:
120mA

:
1MHz

:
16Outputs

:
SMD

:
TSSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TLC59116IPWR is a 16bit fast mode plus (FM+) I2C bus constant current LED sink driver in 28 pin TSSOP package. It is optimized for red/green/blue/amber (RGBA) colour mixing and backlight application. Each LED output has its own 8bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97KHz with a duty cycle that is adjustable from 0% to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8bit resolution (256 steps) group PWM controller has both fixed frequency of 190Hz and adjustable frequency between 24Hz to once every 10.73seconds with a duty cycle that is adjustable from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with same value. Each LED output can be off, on (no PWM control) or set at its individual PWM controller value at both individual and group PWM controller values.
  • Constant output current range from 5mA to 120mA
  • Maximum output voltage of 17V
  • 16 constant current output channels
  • 3.3V or 5V supply voltage
  • Four hardware address pins allow 14 TLC59116 devices to be connected to same I2C bus
  • 1MHz fast mode plus (FMT) compatible I2C bus interface with 30mA high drive capability
  • Internal power on reset, no glitch on power up
  • Noise filter on SCL and SDA inputs
  • Open load and overtemperature detection mode to detect individual LED errors
  • Operating temperature range -40°C to 85°C

Applications

LED Lighting, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1647815RL Check stock

No Longer Stocked

£1.62 ( ex VAT  ) £1.944 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.62 £1.944
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.61 £1.932
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.45 £1.740
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange