You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC555CP . - 

LinCMOS Low Power Timer in PDIP-8 Package

TLC555CP . - LinCMOS Low Power Timer in PDIP-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC555CP .
Order Code:
1103036
Product Range
555 Series
Availability:
New product

Product Information

:
2.1
:
2
:
15
:
DIP
:
8
:
0
:
70
:
555 Series
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TLC555CP is a monolithic timing circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL, and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage.
  • Very low power cConsumption
  • Capable of operation in a stable mode
  • CMOS output capable of swinging rail to rail
  • High output current capability
  • Output fully compatible with CMOS, TTL, and MOS
  • Low supply current reduces spikes during output transitions
  • Single supply operation from 2 V to 15 V
  • ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2

Applications

Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development

Alternatives for TLC555CP .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, TIMER CMOS, DIP8, 555

     

Each

1+ £0.647   50+ £0.565   100+ £0.364   250+ £0.331   500+ £0.297   1000+ £0.264   2500+ £0.259   5000+ £0.253   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

IC, TIMER, 555, PDIP8

     

Each

1+ £0.702   50+ £0.613   100+ £0.396   250+ £0.36   500+ £0.323   1000+ £0.287   2500+ £0.281   5000+ £0.275   More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.