You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC2274AIPWR - 

Operational Amplifier, 4 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, TSSOP, 14 Pins New

TLC2274AIPWR - Operational Amplifier, 4 Amplifier, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2274AIPWR
Order Code:
3005170

Product Overview

The TLC2274AIPWR is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully-specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • High cloud drive
  • Macromodel included
  • Performance upgrades for the TLC272 and TLC274
  • 950µV Maximum at TA=25°C Low input offset voltage
  • 9nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low-input bias current
  • 2µV/°C Offset drift
  • 75dB Typical CMRR
  • Green product and no Sb/Br

Applications

Logistics, Portable Devices, Industrial, Automotive

Product Information

:
4 Amplifier
:
2.18MHz
:
3.6V/µs
:
± 2.2V to ± 8V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3005170RL Check stock

3,855 In stock

3,855 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

£1.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.74
 
25+ £1.53
 
50+ £1.38
 
100+ £1.23
 
250+ £1.15
 
500+ £1.07
 
1000+ £0.827
 
2500+ £0.779
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3005170) x 1.74 = £1.74
Total Price: £1.74
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.