You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TL431CLP . - 

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TL431CLP . - Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL431CLP .
Order Code:
1106038
Product Range
TL431 Series
Availability:
New product

Product Information

:
Shunt - Adjustable
:
TL431 Series
:
2.495V to 36V
:
2
:
-
:
TO-92
:
3
:
0
:
70
:
-
:
-
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TL431CLP is a three-terminal adjustable precision Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2R. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. The TL431CLP device is offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1% and 2%, for the B, A and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
  • 0.5% (B grade), 1% (A grade) and 2% (standard grade) reference voltage tolerance at 25°C
  • Vref to 36V adjustable output voltage
  • Low output noise
  • 0.2R typical output impedance
  • 1 to 100mA sink-current capability

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Alternatives for TL431CLP .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.231   50+ £0.212   100+ £0.118   250+ £0.113   500+ £0.104   1000+ £0.094   5000+ £0.0839   10000+ £0.0739   More Pricing...

Restricted Item Add
     

Each

1+ £0.351   10+ £0.241   100+ £0.111   1000+ £0.0855   2500+ £0.0722   More Pricing...

Restricted Item Add
     

Each

5+ £0.218   50+ £0.17   100+ £0.121   250+ £0.116   500+ £0.111   More Pricing...

Restricted Item Add
     

Each

5+ £0.198   50+ £0.154   100+ £0.109   250+ £0.106   500+ £0.102   1000+ £0.0695   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.199   50+ £0.154   100+ £0.108   250+ £0.105   500+ £0.102   More Pricing...

Restricted Item Add
     

Each

5+ £0.261   50+ £0.237   100+ £0.131   250+ £0.128   500+ £0.117   1000+ £0.105   5000+ £0.0939   10000+ £0.0823   More Pricing...

Restricted Item Add
     

Each

5+ £0.283   50+ £0.255   100+ £0.154   250+ £0.15   500+ £0.146   1000+ £0.101   5000+ £0.0964   10000+ £0.0917   More Pricing...

Restricted Item Add

Associated Products

Compare Selected